
LP38690DT-3.3/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP38690DT-3.3/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP38690DT-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 |
| Bulk: | 724 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 39,05627 Kč | 6 288,06 Kč |
| Unit Price without VAT: | 39,05627 Kč |
|---|---|
| Unit Price with VAT: | 47,25809 Kč |

