Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3856ESX-3.3/NOPB

DigiKey Part Number
296-49798-2-ND - Tape & Reel (TR)
296-49798-1-ND - Cut Tape (CT)
296-49798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3856ESX-3.3/NOPB
Description
IC REG LINEAR 3.3V 3A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3856ESX-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
4 mA
Mfr
Current - Supply (Max)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
73dB ~ 57dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
7V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.6V @ 3A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3853ES-3.3/NOPBTexas Instruments72LP3853ES-3.3/NOPB-ND200,95000 KčParametric Equivalent
LP3853ESX-3.3/NOPBTexas Instruments41296-LP3853ESX-3.3/NOPBCT-ND122,00000 KčParametric Equivalent
LP3856ES-3.3/NOPBTexas Instruments36LP3856ES-3.3/NOPB-ND129,77000 KčParametric Equivalent
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,00000 Kč122,00 Kč
1093,31500 Kč933,15 Kč
2586,15040 Kč2 153,76 Kč
10078,27630 Kč7 827,63 Kč
25075,17704 Kč18 794,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50072,25958 Kč36 129,79 Kč
1 00070,39705 Kč70 397,05 Kč
1 50069,46461 Kč104 196,91 Kč
2 50068,43122 Kč171 078,05 Kč
Manufacturers Standard Package
Unit Price without VAT:122,00000 Kč
Unit Price with VAT:147,62000 Kč