


LP3853ES-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3853ES-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3853ES-3.3/NOPB |
Description | IC REG LINEAR 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3853ES-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 4 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tube | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.6V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,95000 Kč | 200,95 Kč |
| 10 | 156,35100 Kč | 1 563,51 Kč |
| 45 | 139,44533 Kč | 6 275,04 Kč |
| 135 | 130,90311 Kč | 17 671,92 Kč |
| 270 | 126,72137 Kč | 34 214,77 Kč |
| 540 | 123,27965 Kč | 66 571,01 Kč |
| 1 035 | 120,60561 Kč | 124 826,81 Kč |
| Unit Price without VAT: | 200,95000 Kč |
|---|---|
| Unit Price with VAT: | 243,14950 Kč |


