Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3856ES-3.3/NOPB

DigiKey Part Number
LP3856ES-3.3/NOPB-ND
Manufacturer
Manufacturer Product Number
LP3856ES-3.3/NOPB
Description
IC REG LINEAR 3.3V 3A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3856ES-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
4 mA
Mfr
Current - Supply (Max)
10 mA
Packaging
Tube
PSRR
73dB ~ 57dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
7V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.6V @ 3A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3853ES-3.3/NOPBTexas Instruments72LP3853ES-3.3/NOPB-ND200,95000 KčParametric Equivalent
LP3853ESX-3.3/NOPBTexas Instruments41296-LP3853ESX-3.3/NOPBCT-ND122,00000 KčParametric Equivalent
LP3856ESX-3.3/NOPBTexas Instruments114296-49798-1-ND122,00000 KčParametric Equivalent
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1129,77000 Kč129,77 Kč
1099,53100 Kč995,31 Kč
4588,04689 Kč3 962,11 Kč
13582,23593 Kč11 101,85 Kč
27079,39267 Kč21 436,02 Kč
54077,05217 Kč41 608,17 Kč
1 03575,23431 Kč77 867,51 Kč
2 52073,22894 Kč184 536,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,77000 Kč
Unit Price with VAT:157,02170 Kč