SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3470IM5-3.65/NOPB

DigiKey Part Number
LP3470IM5-3.65/NOPBTR-ND - Tape & Reel (TR)
LP3470IM5-3.65/NOPBCT-ND - Cut Tape (CT)
LP3470IM5-3.65/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3470IM5-3.65/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP3470IM5-3.65/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.65V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 627
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,36000 Kč51,36 Kč
1038,20600 Kč382,06 Kč
2534,90080 Kč872,52 Kč
10031,26350 Kč3 126,35 Kč
25029,52980 Kč7 382,45 Kč
50028,48486 Kč14 242,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,62455 Kč27 624,55 Kč
2 00026,91664 Kč53 833,28 Kč
3 00026,56201 Kč79 686,03 Kč
5 00026,16928 Kč130 846,40 Kč
7 00025,93958 Kč181 577,06 Kč
Manufacturers Standard Package
Unit Price without VAT:51,36000 Kč
Unit Price with VAT:62,14560 Kč