Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2277MDTEP

DigiKey Part Number
296-40444-2-ND - Tape & Reel (TR)
296-40444-1-ND - Cut Tape (CT)
296-40444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2277MDTEP
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2277MDTEP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.8V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
20 µV
Current - Supply
790µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1405,68000 Kč405,68 Kč
10323,39000 Kč3 233,90 Kč
25302,83320 Kč7 570,83 Kč
100280,24560 Kč28 024,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:405,68000 Kč
Unit Price with VAT:490,87280 Kč