
DSS1NB32A220Q91A | |
|---|---|
DigiKey Part Number | 490-9783-1-ND - Cut Tape (CT) 490-9783-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DSS1NB32A220Q91A |
Description | FILTER LC(T) 22PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 22pF 6 A Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 6 A | |
Values | C = 22pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.335" L x 0.138" W (8.50mm x 3.50mm) | |
Height | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 9,30400 Kč | 93,04 Kč |
| 25 | 8,58840 Kč | 214,71 Kč |
| 50 | 8,07060 Kč | 403,53 Kč |
| 100 | 7,59060 Kč | 759,06 Kč |
| 250 | 7,00040 Kč | 1 750,10 Kč |
| 500 | 6,58486 Kč | 3 292,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,09594 Kč | 9 143,91 Kč |
| 3 000 | 5,73430 Kč | 17 202,90 Kč |
| 4 500 | 5,53274 Kč | 24 897,33 Kč |
| 7 500 | 5,28885 Kč | 39 666,38 Kč |
| 10 500 | 5,13404 Kč | 53 907,42 Kč |
| 15 000 | 4,97479 Kč | 74 621,85 Kč |
| 37 500 | 4,58764 Kč | 172 036,50 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |




