
LP3470IM5-3.08/NOPB | |
|---|---|
DigiKey Part Number | LP3470IM5-3.08/NOPBTR-ND - Tape & Reel (TR) LP3470IM5-3.08/NOPBCT-ND - Cut Tape (CT) LP3470IM5-3.08/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470IM5-3.08/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470IM5-3.08/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 42,98300 Kč | 429,83 Kč |
| 25 | 39,32520 Kč | 983,13 Kč |
| 100 | 35,29970 Kč | 3 529,97 Kč |
| 250 | 33,38180 Kč | 8 345,45 Kč |
| 500 | 32,22438 Kč | 16 112,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,27232 Kč | 31 272,32 Kč |
| 2 000 | 30,48878 Kč | 60 977,56 Kč |
| 3 000 | 30,09636 Kč | 90 289,08 Kč |
| 5 000 | 29,66152 Kč | 148 307,60 Kč |
| 7 000 | 29,40737 Kč | 205 851,59 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |











