


LP2992IM5-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2992IM5-3.3/NOPBTR-ND - Tape & Reel (TR) LP2992IM5-3.3/NOPBCT-ND - Cut Tape (CT) LP2992IM5-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992IM5-3.3/NOPB |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992IM5-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,33000 Kč | 28,33 Kč |
| 10 | 20,63400 Kč | 206,34 Kč |
| 25 | 18,69200 Kč | 467,30 Kč |
| 100 | 16,57300 Kč | 1 657,30 Kč |
| 250 | 15,56124 Kč | 3 890,31 Kč |
| 500 | 14,95144 Kč | 7 475,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,44925 Kč | 14 449,25 Kč |
| 2 000 | 14,03595 Kč | 28 071,90 Kč |
| 3 000 | 13,82885 Kč | 41 486,55 Kč |
| 5 000 | 13,59949 Kč | 67 997,45 Kč |
| 7 000 | 13,46553 Kč | 94 258,71 Kč |
| 10 000 | 13,33654 Kč | 133 365,40 Kč |
| Unit Price without VAT: | 28,33000 Kč |
|---|---|
| Unit Price with VAT: | 34,27930 Kč |









