Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP236A4DBZR

DigiKey Part Number
296-TMP236A4DBZRTR-ND - Tape & Reel (TR)
296-TMP236A4DBZRCT-ND - Cut Tape (CT)
296-TMP236A4DBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP236A4DBZR
Description
LOW-POWER HIGH-ACCURACY ANALOG O
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TMP236A4DBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
19.5mV/°C
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±4°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-10°C ~ 125°C
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TA)
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-10°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Output Type
Ratiometric, Voltage
Supplier Device Package
SOT-23-3
Voltage - Supply
3.1V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
56,84600 Kč34,23 Kč
106,44600 Kč64,46 Kč
255,99720 Kč149,93 Kč
505,68620 Kč284,31 Kč
1005,40700 Kč540,70 Kč
5004,84214 Kč2 421,07 Kč
1 0004,63279 Kč4 632,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,33637 Kč13 009,11 Kč
6 0004,16947 Kč25 016,82 Kč
9 0004,07835 Kč36 705,15 Kč
15 0003,96999 Kč59 549,85 Kč
21 0003,90233 Kč81 948,93 Kč
30 0003,83364 Kč115 009,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč