Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2985AIM5X-5.0 | |
|---|---|
DigiKey Part Number | LP2985AIM5X-5.0TR-ND - Tape & Reel (TR) LP2985AIM5X-5.0CT-ND - Cut Tape (CT) LP2985AIM5X-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5X-5.0 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5X-5.0 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985AIM5X-5.0/NOPB | Texas Instruments | 10 491 | LP2985AIM5X-5.0/NOPBCT-ND | 6,74000 Kč | Direct |
| LD2985BM50R | STMicroelectronics | 169 | 497-3500-1-ND | 5,33000 Kč | Similar |
| LT1761ES5-5#TRM | Analog Devices Inc. | 36 | 505-LT1761ES5-5#TRMTR-ND | 0,00000 Kč | Similar |
| LT1761ES5-5#TRMPBF | Analog Devices Inc. | 5 126 | 505-LT1761ES5-5#TRMPBFCT-ND | 36,67000 Kč | Similar |
| LT1761ES5-5#TRPBF | Analog Devices Inc. | 23 187 | LT1761ES5-5#TRPBFCT-ND | 36,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,12146 Kč | 30 364,38 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |





