LP2985AIM5X-5.0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 10 491
Unit Price: 15,12000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 169
Unit Price: 11,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 36
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 126
Unit Price: 82,31000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 23 187
Unit Price: 82,31000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 126
Unit Price: 91,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 220
Unit Price: 91,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 82,17055 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 10 287
Unit Price: 9,45000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 8 959
Unit Price: 6,93000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985AIM5X-5.0

DigiKey Part Number
LP2985AIM5X-5.0TR-ND - Tape & Reel (TR)
LP2985AIM5X-5.0CT-ND - Cut Tape (CT)
LP2985AIM5X-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985AIM5X-5.0
Description
IC REG LINEAR 5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985AIM5X-5.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (1kHz)
Part Status
Not For New Designs
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.58V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2985AIM5X-5.0/NOPBTexas Instruments10 491LP2985AIM5X-5.0/NOPBCT-ND15,12000 KčDirect
LD2985BM50RSTMicroelectronics169497-3500-1-ND11,97000 KčSimilar
LT1761ES5-5#TRMAnalog Devices Inc.36505-LT1761ES5-5#TRMTR-ND0,00000 KčSimilar
LT1761ES5-5#TRMPBFAnalog Devices Inc.5 126505-LT1761ES5-5#TRMPBFCT-ND82,31000 KčSimilar
LT1761ES5-5#TRPBFAnalog Devices Inc.23 187LT1761ES5-5#TRPBFCT-ND82,31000 KčSimilar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,12146 Kč30 364,38 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč