Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985A-25DBVR

DigiKey Part Number
296-36939-2-ND - Tape & Reel (TR)
296-36939-1-ND - Cut Tape (CT)
296-36939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985A-25DBVR
Description
IC REG LINEAR 2.5V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985A-25DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.58V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2985AIM5-2.5/NOPBTexas Instruments11 397LP2985AIM5-2.5/NOPBCT-ND4,30000 KčSimilar
LP2985AIM5X-2.5/NOPBTexas Instruments3 927296-LP2985AIM5X-2.5/NOPBCT-ND2,62000 KčSimilar
LP2985IM5-2.5/NOPBTexas Instruments2 886LP2985IM5-2.5/NOPBCT-ND2,48000 KčSimilar
LP2992AIM5-2.5/NOPBTexas Instruments19 910LP2992AIM5-2.5/NOPBCT-ND13,30000 KčSimilar
LP2992IM5X-2.5/NOPBTexas Instruments16296-LP2992IM5X-2.5/NOPBCT-ND15,27000 KčSimilar
In-Stock: 2 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
107,77900 Kč77,79 Kč
256,95720 Kč173,93 Kč
1006,05020 Kč605,02 Kč
2505,61680 Kč1 404,20 Kč
5005,35570 Kč2 677,85 Kč
1 0005,14067 Kč5 140,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,87497 Kč14 624,91 Kč
6 0004,74494 Kč28 469,64 Kč
9 0004,67984 Kč42 118,56 Kč
15 0004,60770 Kč69 115,50 Kč
21 0004,56553 Kč95 876,13 Kč
30 0004,52499 Kč135 749,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč