LP2985-18DBVRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 703
Unit Price: 7,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 428
Unit Price: 18,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 650
Unit Price: 18,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 231
Unit Price: 18,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 294
Unit Price: 28,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 32,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 090
Unit Price: 28,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 481
Unit Price: 24,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 16 107
Unit Price: 15,12000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,37000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 228
Unit Price: 9,45000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985-18DBVRG4

DigiKey Part Number
LP2985-18DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2985-18DBVRG4
Description
IC REG LINEAR 1.8V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985-18DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types