


LP2985IM5-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP2985IM5-1.8/NOPBTR-ND - Tape & Reel (TR) LP2985IM5-1.8/NOPBCT-ND - Cut Tape (CT) LP2985IM5-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 25 | 11,80080 Kč | 295,02 Kč |
| 100 | 10,36460 Kč | 1 036,46 Kč |
| 250 | 9,67840 Kč | 2 419,60 Kč |
| 500 | 9,26516 Kč | 4 632,58 Kč |
| 1 000 | 8,94053 Kč | 8 940,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,46611 Kč | 25 398,33 Kč |
| 6 000 | 8,26121 Kč | 49 567,26 Kč |
| 9 000 | 8,15861 Kč | 73 427,49 Kč |
| 15 000 | 8,04491 Kč | 120 673,65 Kč |
| 21 000 | 7,97842 Kč | 167 546,82 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |







