
TLC6C5912PWR | |
|---|---|
DigiKey Part Number | 296-47839-2-ND - Tape & Reel (TR) 296-47839-1-ND - Cut Tape (CT) 296-47839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6C5912PWR |
Description | IC LED DRVR LINEAR 50MA 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register Dimming 50mA 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC6C5912PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 25 | 23,16480 Kč | 579,12 Kč |
| 100 | 20,59900 Kč | 2 059,90 Kč |
| 250 | 19,37276 Kč | 4 843,19 Kč |
| 500 | 18,63362 Kč | 9 316,81 Kč |
| 1 000 | 18,50512 Kč | 18 505,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,52472 Kč | 35 049,44 Kč |
| 4 000 | 17,11274 Kč | 68 450,96 Kč |
| 6 000 | 16,90644 Kč | 101 438,64 Kč |
| 10 000 | 16,67783 Kč | 166 778,30 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |


