LP2981IM5-3.0/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 971
Unit Price: 9,38000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 4 696
Unit Price: 22,94000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 34 865
Unit Price: 13,14000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 698
Unit Price: 16,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 715
Unit Price: 15,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 019
Unit Price: 14,60000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 251
Unit Price: 11,05000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2981IM5-3.0/NOPB

DigiKey Part Number
LP2981IM5-3.0/NOPBTR-ND - Tape & Reel (TR)
LP2981IM5-3.0/NOPBCT-ND - Cut Tape (CT)
LP2981IM5-3.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2981IM5-3.0/NOPB
Description
IC REG LINEAR 3V 100MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2981IM5-3.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
1.7 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.37V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2981-30DBVRTexas Instruments2 971296-17546-1-ND9,38000 KčDirect
LP2981IM5X-3.0/NOPBTexas Instruments4 696296-49789-1-ND22,94000 KčMFR Recommended
LD2980ABM30TRSTMicroelectronics34 865497-1516-1-ND13,14000 KčSimilar
LD2981ABM30TRSTMicroelectronics2 698497-7784-1-ND16,89000 KčSimilar
LD2981ABM50TRSTMicroelectronics3 715497-1522-1-ND15,22000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,56986 Kč24 569,86 Kč
Manufacturers Standard Package
Unit Price without VAT:24,56986 Kč
Unit Price with VAT:29,72953 Kč