


MIC5225-3.0YM5-TR | |
|---|---|
DigiKey Part Number | 576-2979-2-ND - Tape & Reel (TR) 576-2979-1-ND - Cut Tape (CT) 576-2979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5225-3.0YM5-TR |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5225-3.0YM5-TR Models |
Category | Voltage Dropout (Max) 0.45V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 16V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 25 | 8,96800 Kč | 224,20 Kč |
| 100 | 8,61540 Kč | 861,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,92509 Kč | 23 775,27 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

