Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar



LP2981IM5-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2981IM5-3.0/NOPBTR-ND - Tape & Reel (TR) LP2981IM5-3.0/NOPBCT-ND - Cut Tape (CT) LP2981IM5-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981IM5-3.0/NOPB |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981IM5-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981-30DBVR | Texas Instruments | 2 971 | 296-17546-1-ND | 2,00000 Kč | Direct |
| LP2981IM5X-3.0/NOPB | Texas Instruments | 4 696 | 296-49789-1-ND | 4,90000 Kč | MFR Recommended |
| LD2980ABM30TR | STMicroelectronics | 34 865 | 497-1516-1-ND | 2,80000 Kč | Similar |
| LD2981ABM30TR | STMicroelectronics | 2 698 | 497-7784-1-ND | 3,60000 Kč | Similar |
| LD2981ABM50TR | STMicroelectronics | 3 715 | 497-1522-1-ND | 3,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,56986 Kč | 24 569,86 Kč |
| Unit Price without VAT: | 24,56986 Kč |
|---|---|
| Unit Price with VAT: | 29,72953 Kč |




