SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2980IM5-ADJ/NOPB

DigiKey Part Number
LP2980IM5-ADJ/NOPBTR-ND - Tape & Reel (TR)
LP2980IM5-ADJ/NOPBCT-ND - Cut Tape (CT)
LP2980IM5-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2980IM5-ADJ/NOPB
Description
IC REG LIN POS ADJ 50MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2980IM5-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.23V
Voltage - Output (Max)
Voltage Dropout (Max)
0.22V @ 50mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
1.2 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 595
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,81000 Kč15,81 Kč
1011,23500 Kč112,35 Kč
2510,09520 Kč252,38 Kč
1008,84460 Kč884,46 Kč
2508,24832 Kč2 062,08 Kč
5007,88922 Kč3 944,61 Kč
1 0007,59357 Kč7 593,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,22828 Kč21 684,84 Kč
6 0007,04949 Kč42 296,94 Kč
9 0006,95998 Kč62 639,82 Kč
15 0006,86083 Kč102 912,45 Kč
21 0006,80283 Kč142 859,43 Kč
30 0006,74712 Kč202 413,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,81000 Kč
Unit Price with VAT:19,13010 Kč