Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2980AIM5X-5.0/NOPB

DigiKey Part Number
LP2980AIM5X-5.0/NOPBTR-ND - Tape & Reel (TR)
LP2980AIM5X-5.0/NOPBCT-ND - Cut Tape (CT)
LP2980AIM5X-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2980AIM5X-5.0/NOPB
Description
IC REG LINEAR 5V 50MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2980AIM5X-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.22V @ 50mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2980AIM5-5.0/NOPBTexas Instruments20 053LP2980AIM5-5.0/NOPBCT-ND16,59000 KčParametric Equivalent
LP2980IM5-5.0Texas Instruments615296-LP2980IM5-5.0CT-ND22,89000 KčParametric Equivalent
LP2980IM5X-5.0/NOPBTexas Instruments2 883LP2980IM5X-5.0/NOPBCT-ND12,81000 KčParametric Equivalent
LD2980CM50TRSTMicroelectronics17 379497-7783-1-ND15,33000 KčSimilar
LD2981CM50TRSTMicroelectronics10 019497-7787-1-ND14,70000 KčSimilar
In-Stock: 59 545
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,75900 Kč117,59 Kč
2510,57440 Kč264,36 Kč
1009,26430 Kč926,43 Kč
2508,64108 Kč2 160,27 Kč
5008,26482 Kč4 132,41 Kč
1 0007,95551 Kč7 955,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,57342 Kč22 720,26 Kč
6 0007,38636 Kč44 318,16 Kč
9 0007,29275 Kč65 634,75 Kč
15 0007,18896 Kč107 834,40 Kč
21 0007,12833 Kč149 694,93 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč