


LP2980IM5X-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2980IM5X-5.0/NOPBTR-ND - Tape & Reel (TR) LP2980IM5X-5.0/NOPBCT-ND - Cut Tape (CT) LP2980IM5X-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980IM5X-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980IM5X-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.22V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2980AIM5-5.0/NOPB | Texas Instruments | 20 053 | LP2980AIM5-5.0/NOPBCT-ND | 16,59000 Kč | Parametric Equivalent |
| LP2980AIM5X-5.0/NOPB | Texas Instruments | 59 545 | LP2980AIM5X-5.0/NOPBCT-ND | 16,59000 Kč | Parametric Equivalent |
| LP2980IM5-5.0 | Texas Instruments | 615 | 296-LP2980IM5-5.0CT-ND | 22,89000 Kč | Parametric Equivalent |
| LP2980IM5-5.0/NOPB | Texas Instruments | 41 414 | LP2980IM5-5.0/NOPBCT-ND | 16,59000 Kč | Parametric Equivalent |
| LD2980ABM50TR | STMicroelectronics | 11 128 | 497-1518-1-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 25 | 8,09680 Kč | 202,42 Kč |
| 100 | 7,06160 Kč | 706,16 Kč |
| 250 | 6,56732 Kč | 1 641,83 Kč |
| 500 | 6,26874 Kč | 3 134,37 Kč |
| 1 000 | 6,02328 Kč | 6 023,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,71993 Kč | 17 159,79 Kč |
| 6 000 | 5,57140 Kč | 33 428,40 Kč |
| 9 000 | 5,49707 Kč | 49 473,63 Kč |
| 15 000 | 5,41467 Kč | 81 220,05 Kč |
| 21 000 | 5,36654 Kč | 112 697,34 Kč |
| 30 000 | 5,32024 Kč | 159 607,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


