



LP2950CDTX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2950CDTX-5.0/NOPBTR-ND - Tape & Reel (TR) LP2950CDTX-5.0/NOPBCT-ND - Cut Tape (CT) LP2950CDTX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2950CDTX-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDTX-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA7805FP-E2 | Rohm Semiconductor | 356 | BA7805FP-E2CT-ND | 22,68000 Kč | Similar |
| BA78M05FP-E2 | Rohm Semiconductor | 17 | BA78M05FP-E2CT-ND | 18,27000 Kč | Similar |
| LP2950ACDT-5.0G | onsemi | 895 | LP2950ACDT-5.0GOS-ND | 8,25080 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 25 | 14,70680 Kč | 367,67 Kč |
| 100 | 12,96630 Kč | 1 296,63 Kč |
| 250 | 12,13768 Kč | 3 034,42 Kč |
| 500 | 11,63836 Kč | 5 819,18 Kč |
| 1 000 | 11,34081 Kč | 11 340,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,74778 Kč | 26 869,45 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |







