



CSTNE8M00G52Z000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE8M00G52Z000R0TR-ND - Tape & Reel (TR) 490-CSTNE8M00G52Z000R0CT-ND - Cut Tape (CT) 490-CSTNE8M00G52Z000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE8M00G52Z000R0 |
Description | CERAMIC RES 8.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE8M00G52Z000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 10 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 5,02280 Kč | 125,57 Kč |
| 50 | 4,81700 Kč | 240,85 Kč |
| 100 | 4,61750 Kč | 461,75 Kč |
| 250 | 4,36592 Kč | 1 091,48 Kč |
| 500 | 4,18574 Kč | 2 092,87 Kč |
| 1 000 | 4,01230 Kč | 4 012,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,82752 Kč | 11 482,56 Kč |
| 6 000 | 3,66916 Kč | 22 014,96 Kč |
| 9 000 | 3,57962 Kč | 32 216,58 Kč |
| 15 000 | 3,46995 Kč | 52 049,25 Kč |
| 21 000 | 3,39958 Kč | 71 391,18 Kč |
| 30 000 | 3,32654 Kč | 99 796,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



