
LP2902DR | |
|---|---|
DigiKey Part Number | 296-17950-2-ND - Tape & Reel (TR) 296-17950-1-ND - Cut Tape (CT) 296-17950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2902DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2902DR Models |
Category | Current - Supply 85µA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902DR | Texas Instruments | 96 370 | 296-14594-1-ND | 6,47000 Kč | Similar |
| LM2902M/NOPB | Texas Instruments | 1 121 | LM2902M/NOPB-ND | 35,87000 Kč | Similar |
| LM2902MX/NOPB | Texas Instruments | 5 738 | LM2902MX/NOPBCT-ND | 30,45000 Kč | Similar |
| LM324AM/NOPB | Texas Instruments | 972 | LM324AMNS/NOPB-ND | 32,53000 Kč | Similar |
| LM324AMX/NOPB | Texas Instruments | 7 315 | LM324AMX/NOPBCT-ND | 20,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 14,24400 Kč | 142,44 Kč |
| 25 | 12,83880 Kč | 320,97 Kč |
| 100 | 11,29120 Kč | 1 129,12 Kč |
| 250 | 10,55456 Kč | 2 638,64 Kč |
| 500 | 10,11032 Kč | 5 055,16 Kč |
| 1 000 | 9,79604 Kč | 9 796,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,35886 Kč | 23 397,15 Kč |
| 5 000 | 9,12624 Kč | 45 631,20 Kč |
| 7 500 | 9,00980 Kč | 67 573,50 Kč |
| 12 500 | 8,88077 Kč | 111 009,62 Kč |
| 17 500 | 8,80536 Kč | 154 093,80 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |

