
LP-MSPM0L2228 | |
|---|---|
DigiKey Part Number | 296-LP-MSPM0L2228-ND |
Manufacturer | |
Manufacturer Product Number | LP-MSPM0L2228 |
Description | MSPM0L2228 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSPM0L2228 LaunchPad™ - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Platform |
Packaging Box | Utilized IC / Part MSPM0L2228 |
Part Status Active | Mounting Type Fixed |
Type MCU 32-Bit | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,00000 Kč | 446,00 Kč |
| Unit Price without VAT: | 446,00000 Kč |
|---|---|
| Unit Price with VAT: | 539,66000 Kč |







