New at DigiKey
Image for LP-MSPM0L1117 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-MSPM0L1117

DigiKey Part Number
296-LP-MSPM0L1117-ND
Manufacturer
Manufacturer Product Number
LP-MSPM0L1117
Description
LP-MSPM0L1117
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSPM0L1117 LaunchPad™ - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M0+
Mfr
Platform
Packaging
Bulk
Utilized IC / Part
MSPM0L1117
Part Status
Active
Mounting Type
Fixed
Type
MCU 32-Bit
Contents
Board(s)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1522,85000 Kč522,85 Kč
10420,10700 Kč4 201,07 Kč
25394,46840 Kč9 861,71 Kč
100387,71970 Kč38 771,97 Kč
Manufacturers Standard Package
Unit Price without VAT:522,85000 Kč
Unit Price with VAT:632,64850 Kč