CC1352P7 - 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 868MHz, 915MHz, 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-CC1352P7-1

DigiKey Part Number
296-LP-CC1352P7-1-ND
Manufacturer
Manufacturer Product Number
LP-CC1352P7-1
Description
CC1352P7 LAUNCHPAD DEV KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CC1352P7 - 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 868MHz, 915MHz, 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
868MHz, 915MHz, 2.4GHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
CC1352P7
Note
-
RF Type
802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
868MHz, 915MHz, 2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 259,67000 Kč1 259,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 259,67000 Kč
Unit Price with VAT:1 524,20070 Kč