
LP-CC1352P7-4 | |
|---|---|
DigiKey Part Number | 296-LP-CC1352P7-4-ND |
Manufacturer | |
Manufacturer Product Number | LP-CC1352P7-4 |
Description | CC1352P7 LAUNCHPAD DEV KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC1352P7 - Transceiver 433MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 433MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC1352P7 | |
Note | - | |
RF Type | - | |
RF Frequency | 433MHz, 2.4GHz | |
Function | Transceiver |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 259,67000 Kč | 1 259,67 Kč |
| Unit Price without VAT: | 1 259,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 524,20070 Kč |


