
LOG200RGTT | |
|---|---|
DigiKey Part Number | 296-LOG200RGTTTR-ND - Tape & Reel (TR) 296-LOG200RGTTCT-ND - Cut Tape (CT) 296-LOG200RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LOG200RGTT |
Description | HIGH-SPEED PRECISION LOGARITHMIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier IC Optical Networks 16-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Logarithmic Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,73000 Kč | 427,73 Kč |
| 10 | 341,59500 Kč | 3 415,95 Kč |
| 25 | 320,06000 Kč | 8 001,50 Kč |
| 100 | 296,40360 Kč | 29 640,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 285,12596 Kč | 71 281,49 Kč |
| 500 | 278,33016 Kč | 139 165,08 Kč |
| 750 | 274,92625 Kč | 206 194,69 Kč |
| Unit Price without VAT: | 427,73000 Kč |
|---|---|
| Unit Price with VAT: | 517,55330 Kč |







