Logarithmic Amplifier IC Optical Networks 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOG200RGTR

DigiKey Part Number
296-LOG200RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LOG200RGTR
Description
HIGH-SPEED PRECISION LOGARITHMIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Logarithmic Amplifier IC Optical Networks 16-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Logarithmic Amplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000222,12825 Kč666 384,75 Kč
Manufacturers Standard Package
Unit Price without VAT:222,12825 Kč
Unit Price with VAT:268,77518 Kč