
LOG101AID | |
|---|---|
DigiKey Part Number | 296-12850-5-ND |
Manufacturer | |
Manufacturer Product Number | LOG101AID |
Description | IC LOG/LOG 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logarithmic and Log Ratio Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LOG101AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 45 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -5°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,56000 Kč | 491,56 Kč |
| 10 | 394,30000 Kč | 3 943,00 Kč |
| 75 | 348,00120 Kč | 26 100,09 Kč |
| 150 | 337,24047 Kč | 50 586,07 Kč |
| 300 | 328,38213 Kč | 98 514,64 Kč |
| 525 | 322,39010 Kč | 169 254,80 Kč |
| Unit Price without VAT: | 491,56000 Kč |
|---|---|
| Unit Price with VAT: | 594,78760 Kč |


