
LMZM33602RLRR | |
|---|---|
DigiKey Part Number | 296-48829-2-ND - Tape & Reel (TR) 296-48829-1-ND - Cut Tape (CT) 296-48829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZM33602RLRR |
Description | DC DC CONVERTER 1-18V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 18V 2A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZM33602RLRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerBQFN Module | |
Size / Dimension | 0.35" L x 0.28" W x 0.16" H (9.0mm x 7.0mm x 4.1mm) | |
Supplier Device Package | 18-B2QFN (9x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,99000 Kč | 205,99 Kč |
| 10 | 160,46700 Kč | 1 604,67 Kč |
| 25 | 149,07760 Kč | 3 726,94 Kč |
| 100 | 136,56260 Kč | 13 656,26 Kč |
| 250 | 134,29060 Kč | 33 572,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 127,00220 Kč | 63 501,10 Kč |
| 1 000 | 124,04317 Kč | 124 043,17 Kč |
| 1 500 | 122,56085 Kč | 183 841,27 Kč |
| Unit Price without VAT: | 205,99000 Kč |
|---|---|
| Unit Price with VAT: | 249,24790 Kč |











