Similar

IS25LP128-JKLE | |
|---|---|
DigiKey Part Number | 706-1406-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP128-JKLE |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 1ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS25LP128-JLLE | ISSI, Integrated Silicon Solution Inc | 8 394 | 706-1342-ND | 92,18000 Kč | Similar |
| Tray: | 6840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 79,16200 Kč | 791,62 Kč |
| 25 | 76,83600 Kč | 1 920,90 Kč |
| 50 | 75,07200 Kč | 3 753,60 Kč |
| 100 | 73,30400 Kč | 7 330,40 Kč |
| 250 | 70,97660 Kč | 17 744,15 Kč |
| 570 | 68,90365 Kč | 39 275,08 Kč |
| 1 140 | 67,18218 Kč | 76 587,69 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |









