
NC7SB3157L6X | |
|---|---|
DigiKey Part Number | NC7SB3157L6XFSTR-ND - Tape & Reel (TR) NC7SB3157L6XFSCT-ND - Cut Tape (CT) NC7SB3157L6XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SB3157L6X |
Description | IC SWITCH SPDTX1 15OHM 6MICROPAK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SB3157L6X Models |
Category | -3db Bandwidth 250MHz |
Manufacturer onsemi | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -54dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 15Ohm | Package / Case 6-UFDFN |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package 6-MicroPak |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 5.2ns, 3.5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G3157FZ4-7 | Diodes Incorporated | 17 740 | 74LVC1G3157FZ4-7DICT-ND | 3,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,77600 Kč | 47,76 Kč |
| 25 | 4,23800 Kč | 105,95 Kč |
| 100 | 3,64970 Kč | 364,97 Kč |
| 250 | 3,36860 Kč | 842,15 Kč |
| 500 | 3,20006 Kč | 1 600,03 Kč |
| 1 000 | 3,06096 Kč | 3 060,96 Kč |
| 2 500 | 3,02814 Kč | 7 570,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,82571 Kč | 14 128,55 Kč |
| 10 000 | 2,75291 Kč | 27 529,10 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |



