
74LVC1G3157FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G3157FZ4-7DITR-ND - Tape & Reel (TR) 74LVC1G3157FZ4-7DICT-ND - Cut Tape (CT) 74LVC1G3157FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G3157FZ4-7 |
Description | IC SWITCH SPDT X 1 10OHM 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm X2-DFN1410-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G3157FZ4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 250mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4ns, 7.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -42dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,06300 Kč | 20,63 Kč |
| 25 | 1,81040 Kč | 45,26 Kč |
| 100 | 1,53030 Kč | 153,03 Kč |
| 250 | 1,39688 Kč | 349,22 Kč |
| 500 | 1,31730 Kč | 658,65 Kč |
| 1 000 | 1,25121 Kč | 1 251,21 Kč |
| 2 500 | 1,18520 Kč | 2 963,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,13986 Kč | 5 699,30 Kč |
| 10 000 | 1,10538 Kč | 11 053,80 Kč |
| 15 000 | 1,08810 Kč | 16 321,50 Kč |
| 25 000 | 1,06896 Kč | 26 724,00 Kč |
| 35 000 | 1,05778 Kč | 37 022,30 Kč |
| 50 000 | 1,04702 Kč | 52 351,00 Kč |
| 125 000 | 1,02386 Kč | 127 982,50 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |











