
LMZM23601V3SILT | |
|---|---|
DigiKey Part Number | 296-49461-2-ND - Tape & Reel (TR) 296-49461-1-ND - Cut Tape (CT) 296-49461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZM23601V3SILT |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZM23601V3SILT Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 81% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-LDFN Exposed Pad, Module |
Voltage - Input (Min) 4V | Size / Dimension 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) |
Voltage - Input (Max) 36V | Supplier Device Package 10-uSIP (3.8x3) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,73000 Kč | 173,73 Kč |
| 10 | 134,49700 Kč | 1 344,97 Kč |
| 25 | 124,71600 Kč | 3 117,90 Kč |
| 100 | 113,96070 Kč | 11 396,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 108,83400 Kč | 27 208,50 Kč |
| 500 | 105,74364 Kč | 52 871,82 Kč |
| 750 | 104,19631 Kč | 78 147,23 Kč |
| 1 250 | 102,48142 Kč | 128 101,77 Kč |
| 1 750 | 101,47929 Kč | 177 588,76 Kč |
| Unit Price without VAT: | 173,73000 Kč |
|---|---|
| Unit Price with VAT: | 210,21330 Kč |











