
LMZ31710RVQT | |
|---|---|
DigiKey Part Number | 296-37035-2-ND - Tape & Reel (TR) 296-37035-1-ND - Cut Tape (CT) 296-37035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ31710RVQT |
Description | DC DC CONVERTER 0.6-5.5V 55W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 2.95V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ31710RVQT Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 94% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 42-BQFN Module |
Number of Outputs 1 | Size / Dimension 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) |
Voltage - Input (Min) 2.95V | Supplier Device Package 42-B3QFN (10x10) |
Voltage - Input (Max) 17V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,61000 Kč | 433,61 Kč |
| 5 | 417,60800 Kč | 2 088,04 Kč |
| 10 | 410,82600 Kč | 4 108,26 Kč |
| 25 | 402,04440 Kč | 10 051,11 Kč |
| 50 | 395,50580 Kč | 19 775,29 Kč |
| 100 | 389,06980 Kč | 38 906,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 346,82396 Kč | 86 705,99 Kč |
| 500 | 341,16626 Kč | 170 583,13 Kč |
| Unit Price without VAT: | 433,61000 Kč |
|---|---|
| Unit Price with VAT: | 524,66810 Kč |











