
LMZ23605TZE/NOPB | |
|---|---|
DigiKey Part Number | 296-35357-2-ND - Tape & Reel (TR) 296-35357-1-ND - Cut Tape (CT) 296-35357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ23605TZE/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 5A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ23605TZE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | |
Supplier Device Package | TO-PMOD-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,72000 Kč | 490,72 Kč |
| 5 | 472,41400 Kč | 2 362,07 Kč |
| 10 | 464,77000 Kč | 4 647,70 Kč |
| 25 | 454,81680 Kč | 11 370,42 Kč |
| 50 | 447,42540 Kč | 22 371,27 Kč |
| 100 | 440,14120 Kč | 44 014,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 430,68072 Kč | 107 670,18 Kč |
| Unit Price without VAT: | 490,72000 Kč |
|---|---|
| Unit Price with VAT: | 593,77120 Kč |













