
LMZ23605TZX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMZ23605TZX/NOPBTR-ND - Tape & Reel (TR) 296-LMZ23605TZX/NOPBCT-ND - Cut Tape (CT) 296-LMZ23605TZX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ23605TZX/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 5A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ23605TZX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,49000 Kč | 418,49 Kč |
| 5 | 402,95200 Kč | 2 014,76 Kč |
| 10 | 396,42100 Kč | 3 964,21 Kč |
| 25 | 387,94240 Kč | 9 698,56 Kč |
| 50 | 381,63860 Kč | 19 081,93 Kč |
| 100 | 375,42740 Kč | 37 542,74 Kč |
| 250 | 367,36084 Kč | 91 840,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 361,36550 Kč | 180 682,75 Kč |
| Unit Price without VAT: | 418,49000 Kč |
|---|---|
| Unit Price with VAT: | 506,37290 Kč |





