
LMZ21700SILT | |
|---|---|
DigiKey Part Number | 296-38544-2-ND - Tape & Reel (TR) 296-38544-1-ND - Cut Tape (CT) 296-38544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ21700SILT |
Description | DC DC CONVERTER 0.9-6V 4W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 650mA 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ21700SILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 650mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 80,12800 Kč | 801,28 Kč |
| 25 | 73,87080 Kč | 1 846,77 Kč |
| 100 | 66,98990 Kč | 6 698,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 63,70876 Kč | 15 927,19 Kč |
| 500 | 61,73160 Kč | 30 865,80 Kč |
| 750 | 60,74161 Kč | 45 556,21 Kč |
| 1 250 | 59,64423 Kč | 74 555,29 Kč |
| 1 750 | 59,00294 Kč | 103 255,15 Kč |
| 2 500 | 58,38620 Kč | 145 965,50 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |










