
LMZ14203EXTTZE/NOPB | |
|---|---|
DigiKey Part Number | LMZ14203EXTTZE/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ14203EXTTZE/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14203EXTTZE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OTP, OVP, SCP, UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,06000 Kč | 1 007,06 Kč |
| 5 | 969,60400 Kč | 4 848,02 Kč |
| 10 | 953,87600 Kč | 9 538,76 Kč |
| 45 | 920,53356 Kč | 41 424,01 Kč |
| 90 | 905,53644 Kč | 81 498,28 Kč |
| 135 | 896,86504 Kč | 121 076,78 Kč |
| Unit Price without VAT: | 1 007,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 218,54260 Kč |












