LMZ10504TZX-ADJ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZ10504TZE-ADJ/NOPB

DigiKey Part Number
LMZ10504TZE-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LMZ10504TZE-ADJ/NOPB
Description
DC DC CONVERTER 0.8-5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 4A 2.95V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ10504TZE-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
TO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Supplier Device Package
TO-PMOD-7
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1213,66000 Kč213,66 Kč
5205,65800 Kč1 028,29 Kč
10202,33300 Kč2 023,33 Kč
45195,28311 Kč8 787,74 Kč
90192,10700 Kč17 289,63 Kč
135190,27326 Kč25 686,89 Kč
270187,17426 Kč50 537,05 Kč
540184,12280 Kč99 426,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:213,66000 Kč
Unit Price with VAT:258,52860 Kč