
LMZ10504EVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-52437-ND |
Manufacturer | |
Manufacturer Product Number | LMZ10504EVAL/NOPB |
Description | EVAL BOARD FOR LMZ10504 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMZ10504 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 2.5V | |
Current - Output | 4A | |
Voltage - Input | 2.95V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | LMZ10504 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 031,45000 Kč | 1 031,45 Kč |
| Unit Price without VAT: | 1 031,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 248,05450 Kč |


