
LMZ10504TZ-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LMZ10504TZ-ADJ/NOPBTR-ND - Tape & Reel (TR) LMZ10504TZ-ADJ/NOPBCT-ND - Cut Tape (CT) LMZ10504TZ-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ10504TZ-ADJ/NOPB |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 4A 2.95V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ10504TZ-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,66000 Kč | 213,66 Kč |
| 5 | 205,65800 Kč | 1 028,29 Kč |
| 10 | 202,33300 Kč | 2 023,33 Kč |
| 25 | 198,01320 Kč | 4 950,33 Kč |
| 50 | 194,79680 Kč | 9 739,84 Kč |
| 100 | 191,62870 Kč | 19 162,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 187,51676 Kč | 46 879,19 Kč |
| 500 | 184,45946 Kč | 92 229,73 Kč |
| 750 | 182,69267 Kč | 137 019,50 Kč |
| Unit Price without VAT: | 213,66000 Kč |
|---|---|
| Unit Price with VAT: | 258,52860 Kč |





