
LMX2522LQ1635/NOPB | |
|---|---|
DigiKey Part Number | LMX2522LQ1635/NOPBTR-ND - Tape & Reel (TR) LMX2522LQ1635/NOPBCT-ND - Cut Tape (CT) LMX2522LQ1635/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2522LQ1635/NOPB |
Description | IC FREQ SYNTH DUAL W/VCO 28WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Synthesizer CDMA, PCS 1635MHz Integrated PLL and VCO 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMX2522LQ1635/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Synthesizer | |
Frequency | 1635MHz | |
RF Type | CDMA, PCS | |
Secondary Attributes | Integrated PLL and VCO | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| 10 | 126,45000 Kč | 1 264,50 Kč |
| 25 | 119,68880 Kč | 2 992,22 Kč |
| 100 | 110,39490 Kč | 11 039,49 Kč |
| 250 | 104,82620 Kč | 26 206,55 Kč |
| 500 | 100,89580 Kč | 50 447,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 97,19323 Kč | 97 193,23 Kč |
| 2 000 | 93,70578 Kč | 187 411,56 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |











