Frequency Synthesizer (RF) IC 6.4GHz 1 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2491RTWR

DigiKey Part Number
296-45052-2-ND - Tape & Reel (TR)
296-45052-1-ND - Cut Tape (CT)
296-45052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2491RTWR
Description
IC FREQ SYNTH 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 6.4GHz 1 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2491RTWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer (RF)
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
No/No
Frequency - Max
6.4GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 115
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,13000 Kč171,13 Kč
10132,37100 Kč1 323,71 Kč
25122,68720 Kč3 067,18 Kč
100112,05580 Kč11 205,58 Kč
250108,20352 Kč27 050,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000101,41572 Kč101 415,72 Kč
2 00099,34637 Kč198 692,74 Kč
Manufacturers Standard Package
Unit Price without VAT:171,13000 Kč
Unit Price with VAT:207,06730 Kč