
B11G1822N60DYZ | |
|---|---|
DigiKey Part Number | 1603-B11G1822N60DYZTR-ND - Tape & Reel (TR) 1603-B11G1822N60DYZCT-ND - Cut Tape (CT) 1603-B11G1822N60DYZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B11G1822N60DYZ |
Description | RF MOSFET LDMOS 36QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 1.8GHz ~ 2.2GHz 32dB 36-PQFN (12x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.8GHz ~ 2.2GHz | |
Gain | 32dB | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Power - Output | - | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 36-QFN Exposed Pad | |
Supplier Device Package | 36-PQFN (12x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 425,13000 Kč | 1 425,13 Kč |
| 10 | 1 179,68900 Kč | 11 796,89 Kč |
| 25 | 1 118,65600 Kč | 27 966,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1 013,55737 Kč | 304 067,21 Kč |
| Unit Price without VAT: | 1 425,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 724,40730 Kč |


