
LMV834MT/NOPB | |
|---|---|
DigiKey Part Number | LMV834MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV834MT/NOPB |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV834MT/NOPB Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 920µA (x4 Channels) |
Series | Current - Output / Channel 63 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3.3 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-4ARUZ | Analog Devices Inc. | 348 | 505-ADA4891-4ARUZ-ND | 83,21000 Kč | Similar |
| ADA4891-4ARUZ-R7 | Analog Devices Inc. | 1 790 | ADA4891-4ARUZ-R7CT-ND | 83,21000 Kč | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7 443 | BU7487FV-E2CT-ND | 22,11000 Kč | Similar |
| LMR934FVJ-E2 | Rohm Semiconductor | 1 323 | LMR934FVJ-E2CT-ND | 16,89000 Kč | Similar |
| LMV324LIPT | STMicroelectronics | 2 477 | 497-13053-1-ND | 17,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 38,22800 Kč | 382,28 Kč |
| 94 | 31,42968 Kč | 2 954,39 Kč |
| 188 | 30,05410 Kč | 5 650,17 Kč |
| 282 | 29,36557 Kč | 8 281,09 Kč |
| 564 | 28,35608 Kč | 15 992,83 Kč |
| 1 034 | 27,62083 Kč | 28 559,94 Kč |
| 2 538 | 26,73760 Kč | 67 860,03 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |

