Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV822M

DigiKey Part Number
LMV822M-ND
Manufacturer
Manufacturer Product Number
LMV822M
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV822M Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
500µA (x2 Channels)
Series
Current - Output / Channel
45 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
2V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
5.6 MHz
Base Product Number
Current - Input Bias
40 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV822M/NOPBTexas Instruments27 688LMV822M/NOPB-ND46,72000 KčDirect
LMV822MX/NOPBTexas Instruments2 374LMV822MX/NOPBCT-ND36,50000 KčMFR Recommended
AD8692ARZAnalog Devices Inc.316505-AD8692ARZ-ND62,57000 KčSimilar
AD8692ARZ-REELAnalog Devices Inc.2 471AD8692ARZ-REELCT-ND62,57000 KčSimilar
AD8692ARZ-REEL7Analog Devices Inc.9 000AD8692ARZ-REEL7CT-ND62,57000 KčSimilar
In-Stock: 648
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
155,68000 Kč55,68 Kč
1041,48200 Kč414,82 Kč
9534,13053 Kč3 242,40 Kč
19032,65421 Kč6 204,30 Kč
28531,91477 Kč9 095,71 Kč
57030,82991 Kč17 573,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,68000 Kč
Unit Price with VAT:67,37280 Kč

Other Suppliers on DigiKey

42 580In Stock
Ships from Rochester Electronics, LLC